48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
09231486921
09231486921

09231486921

DigiKey Part Number
1195-1856-ND
Manufacturer
Manufacturer Product Number
09231486921
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09231486921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
2C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 229
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 36,17000kr 36,17
20kr 29,28100kr 585,62
40kr 27,88350kr 1 115,34
60kr 27,09533kr 1 625,72
100kr 26,13590kr 2 613,59
260kr 24,43127kr 6 352,13
500kr 23,32986kr 11 664,93
1 000kr 22,21693kr 22 216,93
2 500kr 20,82718kr 52 067,95
Manufacturers Standard Package
Unit Price without VAT:kr 36,17000
Unit Price with VAT:kr 45,21250