
FT245RNL-REEL | |
|---|---|
DigiKey Part Number | 768-FT245RNL-REELTR-ND - Tape & Reel (TR) 768-FT245RNL-REELCT-ND - Cut Tape (CT) 768-FT245RNL-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT245RNL-REEL |
Description | USB FULL SPEED TO PARALLEL FIFO |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 46,18000 | kr 46,18 |
| 10 | kr 41,85000 | kr 418,50 |
| 50 | kr 39,92640 | kr 1 996,32 |
| 100 | kr 38,00220 | kr 3 800,22 |
| 250 | kr 34,15384 | kr 8 538,46 |
| 500 | kr 30,30552 | kr 15 152,76 |
| 1 000 | kr 30,02844 | kr 30 028,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 28,38141 | kr 56 762,82 |
| Unit Price without VAT: | kr 46,18000 |
|---|---|
| Unit Price with VAT: | kr 57,72500 |









