USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT232HQ-REEL

DigiKey Part Number
768-1102-2-ND - Tape & Reel (TR)
768-1102-1-ND - Cut Tape (CT)
768-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT232HQ-REEL
Description
IC HS USB TO UART/FIFO 48QFN
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
FT232HQ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART,FIFO
Interface
UART, FIFO
Standards
USB 2.0
Voltage - Supply
1.62V ~ 1.98V, 2.97V ~ 3.63V
Current - Supply
24mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,35000kr 39,35
10kr 37,81000kr 378,10
50kr 34,25000kr 1 712,50
100kr 33,28800kr 3 328,80
250kr 31,74864kr 7 937,16
500kr 30,78656kr 15 393,28
1 000kr 30,06500kr 30 065,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 30,06500kr 90 195,00
Manufacturers Standard Package
Unit Price without VAT:kr 39,35000
Unit Price with VAT:kr 49,18750