


FMM-1 | |
|---|---|
DigiKey Part Number | RP1077-ND |
Manufacturer | |
Manufacturer Product Number | FMM-1 |
Description | FAN MNT RIVET MULTIPLE THK BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Rivet For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Rivet | |
Fits Fan Size | - | |
Length | 4.69" (119.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,77000 | kr 5,77 |
| 5 | kr 4,81000 | kr 24,05 |
| 10 | kr 4,47400 | kr 44,74 |
| 25 | kr 4,07920 | kr 101,98 |
| 50 | kr 3,81940 | kr 190,97 |
| 100 | kr 3,58760 | kr 358,76 |
| 250 | kr 3,31804 | kr 829,51 |
| 500 | kr 3,13926 | kr 1 569,63 |
| 1 000 | kr 2,97947 | kr 2 979,47 |
| Unit Price without VAT: | kr 5,77000 |
|---|---|
| Unit Price with VAT: | kr 7,21250 |





