700mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS030W-0700-42

DigiKey Part Number
1800-1000-ND
Manufacturer
Manufacturer Product Number
ESS030W-0700-42
Description
LED DRIVER CC AC/DC 24-42V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESS030W-0700-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
24 ~ 42V
Current - Output (Max)
700mA
Power (Watts)
29 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP64
Operating Temperature
-
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm)
Approval Agency
cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 231,77000kr 231,77
5kr 211,77400kr 1 058,87
10kr 203,71100kr 2 037,11
25kr 193,50520kr 4 837,63
50kr 186,11820kr 9 305,91
100kr 179,00560kr 17 900,56
250kr 172,70300kr 43 175,75
Manufacturers Standard Package
Unit Price without VAT:kr 231,77000
Unit Price with VAT:kr 289,71250