
FC-135 32.7680KA-A5 | |
|---|---|
DigiKey Part Number | SER4103TR-ND - Tape & Reel (TR) SER4103CT-ND - Cut Tape (CT) SER4103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-A5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-135 32.7680KA-A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 10 | kr 3,91600 | kr 39,16 |
| 25 | kr 3,70200 | kr 92,55 |
| 50 | kr 3,54820 | kr 177,41 |
| 100 | kr 3,40190 | kr 340,19 |
| 250 | kr 3,21680 | kr 804,20 |
| 500 | kr 3,08386 | kr 1 541,93 |
| 1 000 | kr 2,95618 | kr 2 956,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,76473 | kr 8 294,19 |
| 6 000 | kr 2,65042 | kr 15 902,52 |
| 9 000 | kr 2,58578 | kr 23 272,02 |
| 15 000 | kr 2,50662 | kr 37 599,30 |
| 21 000 | kr 2,45584 | kr 51 572,64 |
| 30 000 | kr 2,40314 | kr 72 094,20 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |











