DFLS1100-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr 0,25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 124 958
Unit Price: kr 0,16000
Datasheet

Similar


Panjit International Inc.
In Stock: 14 150
Unit Price: kr 0,18000
Datasheet

Similar


Panjit International Inc.
In Stock: 1 235
Unit Price: kr 0,22000
Datasheet

Similar


STMicroelectronics
In Stock: 11 982
Unit Price: kr 0,38000
Datasheet
Diode 100 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS1100-7

DigiKey Part Number
DFLS1100DITR-ND - Tape & Reel (TR)
DFLS1100DICT-ND - Cut Tape (CT)
DFLS1100DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS1100-7
Description
DIODE SCHOTTK 100V 1A POWERDI123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS1100-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
36pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,64500kr 16,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,56784kr 4 703,52
6 000kr 1,43257kr 8 595,42
9 000kr 1,36364kr 12 272,76
15 000kr 1,28617kr 19 292,55
21 000kr 1,24030kr 26 046,30
30 000kr 1,19571kr 35 871,30
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250