Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT54C-7-F | |
|---|---|
DigiKey Part Number | BAT54C-FDITR-ND - Tape & Reel (TR) BAT54C-FDICT-ND - Cut Tape (CT) BAT54C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-7-F |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54C-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,15000 | kr 1,15 |
| 10 | kr 0,49100 | kr 4,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,42239 | kr 1 267,17 |
| 6 000 | kr 0,37776 | kr 2 266,56 |
| 9 000 | kr 0,35499 | kr 3 194,91 |
| 15 000 | kr 0,32938 | kr 4 940,70 |
| 21 000 | kr 0,31420 | kr 6 598,20 |
| 30 000 | kr 0,29944 | kr 8 983,20 |
| Unit Price without VAT: | kr 1,15000 |
|---|---|
| Unit Price with VAT: | kr 1,43750 |




















