
5990010007F | |
|---|---|
DigiKey Part Number | 350-4346-2-ND - Tape & Reel (TR) 350-4346-1-ND - Cut Tape (CT) 350-4346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990010007F |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,83000 | kr 1,83 |
| 10 | kr 1,27000 | kr 12,70 |
| 100 | kr 0,88610 | kr 88,61 |
| 500 | kr 0,70752 | kr 353,76 |
| 1 000 | kr 0,64815 | kr 648,15 |
| 2 000 | kr 0,59755 | kr 1 195,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,56544 | kr 2 261,76 |
| 8 000 | kr 0,52799 | kr 4 223,92 |
| 12 000 | kr 0,50874 | kr 6 104,88 |
| 20 000 | kr 0,48698 | kr 9 739,60 |
| 28 000 | kr 0,47402 | kr 13 272,56 |
| 40 000 | kr 0,46137 | kr 18 454,80 |
| 100 000 | kr 0,43343 | kr 43 343,00 |
| 200 000 | kr 0,41602 | kr 83 204,00 |
| Unit Price without VAT: | kr 1,83000 |
|---|---|
| Unit Price with VAT: | kr 2,28750 |






