
5530121F | |
|---|---|
DigiKey Part Number | 350-1822-ND |
Manufacturer | |
Manufacturer Product Number | 5530121F |
Description | LED CBI 3MM BI-LVL GREEN RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5530121F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 563nm, 650nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 16mcd Green, 10mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,70000 | kr 17,70 |
| 50 | kr 10,36540 | kr 518,27 |
| 100 | kr 9,61020 | kr 961,02 |
| 500 | kr 8,26350 | kr 4 131,75 |
| 1 000 | kr 7,82383 | kr 7 823,83 |
| 2 000 | kr 7,45122 | kr 14 902,44 |
| 5 000 | kr 7,04487 | kr 35 224,35 |
| 10 000 | kr 6,79194 | kr 67 919,40 |
| Unit Price without VAT: | kr 17,70000 |
|---|---|
| Unit Price with VAT: | kr 22,12500 |











