


DFR0981 | |
|---|---|
DigiKey Part Number | 1738-DFR0981-ND |
Manufacturer | |
Manufacturer Product Number | DFR0981 |
Description | LATTEPANDA DELTA 864 NOWIN10 KEY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N5105 LattePanda 3 Delta 864 noWin10 Key LattePanda 3 Delta Jasper Lake MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | Jasper Lake | |
Platform | ||
Utilized IC / Part | N5105 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | C, C#, C++, Java, Javascript, NodeJS, Processing, Python, Ruby, Visual Studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 840,06000 | kr 2 840,06 |
| Unit Price without VAT: | kr 2 840,06000 |
|---|---|
| Unit Price with VAT: | kr 3 550,07500 |











