122.88 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
122.88 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
(CC,CV)HD-950_Series_Bottom

CVHD-950-122.880

DigiKey Part Number
744-1271-ND
Manufacturer
Manufacturer Product Number
CVHD-950-122.880
Description
XTAL OSC VCXO 122.8800MHZ CMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
122.88 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CVHD-950-122.880 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±20ppm
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.559" L x 0.360" W (14.20mm x 9.14mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 226,49000kr 226,49
10kr 196,85400kr 1 968,54
25kr 186,19680kr 4 654,92
50kr 178,52720kr 8 926,36
100kr 171,18330kr 17 118,33
250kr 161,95072kr 40 487,68
500kr 161,37892kr 80 689,46
Manufacturers Standard Package
Unit Price without VAT:kr 226,49000
Unit Price with VAT:kr 283,11250