This product is no longer available at DigiKey - Please try one of these substitute products
5 substitute(s) available for 'XFL4020-102MEC':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
XFL4020-102MEC
Coilcraft
0
Eaton - Electronics Division
FIXED IND 1UH 11A 11.7 MOHM SMD
Similar
2 801kr 6,45000283-EXLA1V0402-1R0-RCT-ND
Vishay Dale
FIXED IND 1UH 4A 52.5 MOHM SMD
Similar
4kr 8,95000541-1043-1-ND
TDK
FIXED IND 1UH 5.6A 28.1 MOHM SMD
Similar
0kr 10,29000445-174473-1-ND
Bourns Inc.
FIXED IND 1UH 11A 11.7 MOHM SMD
Similar
38kr 11,26000SRP4020FA-1R0MCT-ND
Bourns Inc.
FIXED IND 1UH 5A 27 MOHM SMD
Similar
0kr 10,29000SRP4020TA-1R0MCT-ND