



40-9709M | |
|---|---|
DigiKey Part Number | 116-40-9709M-ND |
Manufacturer | |
Manufacturer Product Number | 40-9709M |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,41000 | kr 12,41 |
| 10 | kr 10,56400 | kr 105,64 |
| 25 | kr 9,89800 | kr 247,45 |
| 50 | kr 9,42260 | kr 471,13 |
| 100 | kr 8,97330 | kr 897,33 |
| 250 | kr 8,41052 | kr 2 102,63 |
| 500 | kr 8,00874 | kr 4 004,37 |
| 1 000 | kr 7,62641 | kr 7 626,41 |
| 2 500 | kr 7,14906 | kr 17 872,65 |
| Unit Price without VAT: | kr 12,41000 |
|---|---|
| Unit Price with VAT: | kr 15,51250 |











