
111-0103-001 | |
|---|---|
DigiKey Part Number | J165-ND |
Manufacturer | |
Manufacturer Product Number | 111-0103-001 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Silver |
Datasheet | Datasheet |
EDA/CAD Models | 111-0103-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 4-40 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Silver | |
Color | Black | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | 0.281" (7.14mm) | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 74,37000 | kr 74,37 |
| 10 | kr 63,19900 | kr 631,99 |
| 25 | kr 59,23720 | kr 1 480,93 |
| 50 | kr 56,40680 | kr 2 820,34 |
| 100 | kr 53,71390 | kr 5 371,39 |
| 300 | kr 49,70843 | kr 14 912,53 |
| 500 | kr 47,95006 | kr 23 975,03 |
| 1 000 | kr 45,66378 | kr 45 663,78 |
| Unit Price without VAT: | kr 74,37000 |
|---|---|
| Unit Price with VAT: | kr 92,96250 |












