
2N5060 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5060PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5060 PBFREE |
Description | SCR 30V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 30 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 30 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,52000 | kr 9,52 |
| 10 | kr 5,94600 | kr 59,46 |
| 100 | kr 3,87910 | kr 387,91 |
| 500 | kr 2,98842 | kr 1 494,21 |
| 1 000 | kr 2,70142 | kr 2 701,42 |
| 2 500 | kr 2,39054 | kr 5 976,35 |
| 5 000 | kr 2,19831 | kr 10 991,55 |
| 10 000 | kr 2,03668 | kr 20 366,80 |
| 50 000 | kr 1,90492 | kr 95 246,00 |
| Unit Price without VAT: | kr 9,52000 |
|---|---|
| Unit Price with VAT: | kr 11,90000 |








