Cable Fiber Optic To 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-RNS010Z

DigiKey Part Number
516-2092-ND
Manufacturer
Manufacturer Product Number
HFBR-RNS010Z
Description
FIBER OPTIC CBL POF 10M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
1st Connector
-
2nd Connector
-
Cable Diameter
0.09" (2.2mm)
Cable Type
Buffered Fiber
Features
Attenuator
Fiber Type
-
Length - Overall
32.8' (10.0m)
Type
POF
Ratings
-
Bend Radius
35mm
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 171,54000kr 171,54
20kr 138,84750kr 2 776,95
40kr 132,21875kr 5 288,75
60kr 128,49067kr 7 709,44
100kr 123,94280kr 12 394,28
260kr 115,86885kr 30 125,90
500kr 110,65036kr 55 325,18
Manufacturers Standard Package
Unit Price without VAT:kr 171,54000
Unit Price with VAT:kr 214,42500
Alternate Length
FIBER OPTIC CBL POF 1M
In-Stock: 939
Unit Price: kr 64,94000
FIBER OPTIC CBL POF 5M
In-Stock: 0
Unit Price: kr 113,43000