
H-516-6A | |
|---|---|
DigiKey Part Number | H-516-6A-ND |
Manufacturer | |
Manufacturer Product Number | H-516-6A |
Description | SCALE DIAL 0.25" 15 TURN METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 15.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
EDA/CAD Models | H-516-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 15.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 85,34000 | kr 85,34 |
| 10 | kr 77,30300 | kr 773,03 |
| 30 | kr 73,73067 | kr 2 211,92 |
| 50 | kr 72,12520 | kr 3 606,26 |
| 100 | kr 70,00290 | kr 7 000,29 |
| 250 | kr 67,29248 | kr 16 823,12 |
| 500 | kr 65,31080 | kr 32 655,40 |
| 1 000 | kr 63,38722 | kr 63 387,22 |
| Unit Price without VAT: | kr 85,34000 |
|---|---|
| Unit Price with VAT: | kr 106,67500 |









