1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-1001F4LF

DigiKey Part Number
CAT16-1001F4LFTR-ND - Tape & Reel (TR)
CAT16-1001F4LFCT-ND - Cut Tape (CT)
CAT16-1001F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-1001F4LF
Description
RES ARRAY 4 RES 1K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-1001F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 339
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,15000kr 1,15
10kr 0,74100kr 7,41
25kr 0,61960kr 15,49
50kr 0,54460kr 27,23
100kr 0,48100kr 48,10
250kr 0,41024kr 102,56
500kr 0,36616kr 183,08
1 000kr 0,32865kr 328,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,26178kr 1 308,90
10 000kr 0,23989kr 2 398,90
15 000kr 0,22864kr 3 429,60
25 000kr 0,21592kr 5 398,00
35 000kr 0,20833kr 7 291,55
50 000kr 0,20092kr 10 046,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,15000
Unit Price with VAT:kr 1,43750