
SM0603URC | |
|---|---|
DigiKey Part Number | 492-1326-2-ND - Tape & Reel (TR) 492-1326-1-ND - Cut Tape (CT) 492-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603URC |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603URC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,25000 | kr 6,25 |
| 10 | kr 4,31000 | kr 43,10 |
| 100 | kr 3,12480 | kr 312,48 |
| 500 | kr 2,59358 | kr 1 296,79 |
| 1 000 | kr 2,41896 | kr 2 418,96 |
| 2 000 | kr 2,27066 | kr 4 541,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,14474 | kr 8 578,96 |
| 8 000 | kr 2,03801 | kr 16 304,08 |
| 12 000 | kr 1,98332 | kr 23 799,84 |
| 20 000 | kr 1,92158 | kr 38 431,60 |
| 28 000 | kr 1,88488 | kr 52 776,64 |
| 40 000 | kr 1,84909 | kr 73 963,60 |
| Unit Price without VAT: | kr 6,25000 |
|---|---|
| Unit Price with VAT: | kr 7,81250 |









