MRF 3.15-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 280
Unit Price: kr 0,87000
Datasheet
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF 3.15-BULK

DigiKey Part Number
5923-MRF3.15-BULK-ND
Manufacturer
Manufacturer Product Number
MRF 3.15-BULK
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MRF 3.15-BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.0
Approval Agency
AEC-Q200, CE, CSA, cULus, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance
0.016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes