
C1F 8 | |
|---|---|
DigiKey Part Number | 5923-C1F8TR-ND - Tape & Reel (TR) 5923-C1F8CT-ND - Cut Tape (CT) 5923-C1F8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 8 |
Description | FUSE BRD MT 8A 125VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 3.584 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,94000 | kr 3,94 |
| 5 | kr 3,29000 | kr 16,45 |
| 10 | kr 3,04000 | kr 30,40 |
| 50 | kr 2,51880 | kr 125,94 |
| 100 | kr 2,32340 | kr 232,34 |
| 250 | kr 2,08888 | kr 522,22 |
| 500 | kr 1,92704 | kr 963,52 |
| 1 000 | kr 1,77725 | kr 1 777,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,47058 | kr 7 352,90 |
| 10 000 | kr 1,35418 | kr 13 541,80 |
| 15 000 | kr 1,29000 | kr 19 350,00 |
| 25 000 | kr 1,21301 | kr 30 325,25 |
| 35 000 | kr 1,18949 | kr 41 632,15 |
| Unit Price without VAT: | kr 3,94000 |
|---|---|
| Unit Price with VAT: | kr 4,92500 |









