LTC6957IMS-3#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 443
Unit Price: kr 17,07000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-TSSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6957IMS-3#PBF

DigiKey Part Number
505-LTC6957IMS-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6957IMS-3#PBF
Description
IC CLK BUFFER DVR 1:2 12MSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-TSSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC6957IMS-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/No
Input
CML, CMOS, LVDS, LVPECL
Output
CMOS
Frequency - Max
300 MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types