
LS L296-N2Q1-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSL296-N2Q1-1-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LSL296-N2Q1-1-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LSL296-N2Q1-1-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS L296-N2Q1-1-0-20-R18-Z |
Description | LED RED DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,81000 | kr 2,81 |
| 10 | kr 1,89900 | kr 18,99 |
| 100 | kr 1,33690 | kr 133,69 |
| 500 | kr 1,07998 | kr 539,99 |
| 1 000 | kr 0,99494 | kr 994,94 |
| 2 000 | kr 0,92253 | kr 1 845,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,84310 | kr 4 215,50 |
| Unit Price without VAT: | kr 2,81000 |
|---|---|
| Unit Price with VAT: | kr 3,51250 |

