SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
901-144-8RFX
901-144-8RFX
901-144-8RFX

901-144-8RFX

DigiKey Part Number
ARFX1231-ND
Manufacturer
Manufacturer Product Number
901-144-8RFX
Description
CONN SMA JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
901-144-8RFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 323
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 57,82000kr 57,82
10kr 49,16200kr 491,62
25kr 46,08360kr 1 152,09
50kr 43,88240kr 2 194,12
100kr 41,78790kr 4 178,79
300kr 38,67177kr 11 601,53
500kr 37,52594kr 18 762,97
Manufacturers Standard Package
Unit Price without VAT:kr 57,82000
Unit Price with VAT:kr 72,27500