SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
142138
142138

142138

DigiKey Part Number
ACX1312-ND
Manufacturer
Manufacturer Product Number
142138
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
142138 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 905
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 36,17000kr 36,17
10kr 30,74800kr 307,48
25kr 28,82400kr 720,60
50kr 27,44620kr 1 372,31
100kr 26,13590kr 2 613,59
300kr 24,18573kr 7 255,72
500kr 23,32986kr 11 664,93
1 000kr 22,21693kr 22 216,93
2 500kr 21,40832kr 53 520,80
Manufacturers Standard Package
Unit Price without VAT:kr 36,17000
Unit Price with VAT:kr 45,21250