


SL221R020 | |
|---|---|
DigiKey Part Number | 570-SL221R020-ND |
Manufacturer | |
Manufacturer Product Number | SL221R020 |
Description | ICL 1 OHM 20% 20A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 20 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 20 A | |
R @ Current | 15 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,52000 | kr 37,52 |
| 5 | kr 31,13200 | kr 155,66 |
| 10 | kr 28,72800 | kr 287,28 |
| 50 | kr 23,82680 | kr 1 191,34 |
| 100 | kr 21,97780 | kr 2 197,78 |
| 300 | kr 19,32370 | kr 5 797,11 |
| 500 | kr 18,19448 | kr 9 097,24 |
| 1 000 | kr 17,22075 | kr 17 220,75 |
| Unit Price without VAT: | kr 37,52000 |
|---|---|
| Unit Price with VAT: | kr 46,90000 |






