

F221B1/16 BK100 | |
|---|---|
DigiKey Part Number | A116B-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 BK100 |
Description | HEATSHRINK 1/16 IN X 4FT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,67000 | kr 23,67 |
| 2 | kr 21,74500 | kr 43,49 |
| 3 | kr 20,68333 | kr 62,05 |
| 5 | kr 19,45400 | kr 97,27 |
| 7 | kr 18,67857 | kr 130,75 |
| 10 | kr 17,88500 | kr 178,85 |
| Unit Price without VAT: | kr 23,67000 |
|---|---|
| Unit Price with VAT: | kr 29,58750 |














