
3055 WH005 | |
|---|---|
DigiKey Part Number | A2064W-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WH005 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 745,22000 | kr 745,22 |
| 2 | kr 709,14000 | kr 1 418,28 |
| 3 | kr 688,73000 | kr 2 066,19 |
| 5 | kr 663,71600 | kr 3 318,58 |
| 7 | kr 647,65714 | kr 4 533,60 |
| 10 | kr 630,98200 | kr 6 309,82 |
| 25 | kr 608,14720 | kr 15 203,68 |
| Unit Price without VAT: | kr 745,22000 |
|---|---|
| Unit Price with VAT: | kr 931,52500 |














