


ADAM-6060-D1 | |
|---|---|
DigiKey Part Number | 2084-ADAM-6060-D1-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6060-D1 |
Description | MODULE TCP 12CH DGTL I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6060-D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | ADAM Series | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cULus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 549,51000 | kr 2 549,51 |
| Unit Price without VAT: | kr 2 549,51000 |
|---|---|
| Unit Price with VAT: | kr 3 186,88750 |









