CdS Cells 570nm 10 ~ 30kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P9203

DigiKey Part Number
PDV-P9203-ND
Manufacturer
Manufacturer Product Number
PDV-P9203
Description
CDS PHOTORES 10K-30KOHM 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 570nm 10 ~ 30kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
570nm
Voltage - Max
150Vpk
Rise Time (Typ)
70 ms
Fall Time (Typ)
15 ms
Cell Resistance (Min) @ Dark
5 MOhms @ 10 s
Cell Resistance @ Illuminance
10 ~ 30kOhms @ 10 lux
Operating Temperature
-30°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 530
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 11,06000kr 11,06
5kr 9,77400kr 48,87
10kr 9,28400kr 92,84
25kr 8,70480kr 217,62
50kr 8,31040kr 415,52
100kr 7,94970kr 794,97
500kr 7,22330kr 3 611,65
1 000kr 6,95334kr 6 953,34
5 000kr 6,40986kr 32 049,30
Manufacturers Standard Package
Unit Price without VAT:kr 11,06000
Unit Price with VAT:kr 13,82500