
ICS-316-T | |
|---|---|
DigiKey Part Number | 2057-ICS-316-T-ND |
Manufacturer | |
Manufacturer Product Number | ICS-316-T |
Description | IC SOCKET, DIP, 16P 2.54MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICS-316-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,44000 | kr 1,44 |
| 10 | kr 1,26000 | kr 12,60 |
| 30 | kr 1,16733 | kr 35,02 |
| 60 | kr 1,11117 | kr 66,67 |
| 120 | kr 1,05750 | kr 126,90 |
| 270 | kr 0,99878 | kr 269,67 |
| 510 | kr 0,95473 | kr 486,91 |
| 1 020 | kr 0,90917 | kr 927,35 |
| 2 520 | kr 0,85285 | kr 2 149,18 |
| Unit Price without VAT: | kr 1,44000 |
|---|---|
| Unit Price with VAT: | kr 1,80000 |











