PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4677

DigiKey Part Number
1528-4677-ND
Manufacturer
Manufacturer Product Number
4677
Description
IC ESP-PSRAM64H 64MBIT 133MHZ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 687
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 16,84000kr 16,84
Manufacturers Standard Package
Unit Price without VAT:kr 16,84000
Unit Price with VAT:kr 21,05000