1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
ARJM11C7-114-BA-EW2
ARJM11C7-114-BA-EW2
Abracon: Who We Are Today

ARJM11C7-114-BA-EW2

DigiKey Part Number
535-14168-ND
Manufacturer
Manufacturer Product Number
ARJM11C7-114-BA-EW2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
ARJM11C7-114-BA-EW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 037
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 31,17000kr 31,17
10kr 26,51500kr 265,15
25kr 24,85240kr 621,31
50kr 23,66520kr 1 183,26
100kr 22,53480kr 2 253,48
300kr 20,85310kr 6 255,93
500kr 20,11498kr 10 057,49
1 000kr 19,15530kr 19 155,30
2 500kr 17,95703kr 44 892,57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 31,17000
Unit Price with VAT:kr 38,96250