


AISC-0603-R18G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603-R18G-TTR-ND - Tape & Reel (TR) 535-AISC-0603-R18G-TCT-ND - Cut Tape (CT) 535-AISC-0603-R18G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R18G-T |
Description | FIXED IND 180NH 180MA 1.38OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R18G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.38Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,11000 | kr 2,11 |
| 10 | kr 1,70900 | kr 17,09 |
| 100 | kr 1,40310 | kr 140,31 |
| 1 000 | kr 1,15396 | kr 1 153,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,05120 | kr 3 153,60 |
| 6 000 | kr 0,99123 | kr 5 947,38 |
| 9 000 | kr 0,95776 | kr 8 619,84 |
| 15 000 | kr 0,91723 | kr 13 758,45 |
| 21 000 | kr 0,89151 | kr 18 721,71 |
| 30 000 | kr 0,88013 | kr 26 403,90 |
| Unit Price without VAT: | kr 2,11000 |
|---|---|
| Unit Price with VAT: | kr 2,63750 |

