Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm)
How to Breadboard - Another Teaching Moment

TW-E41-1020

DigiKey Part Number
438-1046-ND
Manufacturer
Manufacturer Product Number
TW-E41-1020
Description
BREADBRD TERM STRP 6.5X2.14 70PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
830
Number of 5-Tie Point Terminals
126
Size / Dimension
6.50" x 2.14" (165.1mm x 54.4mm)
Includes
70 Piece Wire Kit
Wire Gauge
22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 110,46000kr 110,46
10kr 108,24900kr 1 082,49
25kr 106,04200kr 2 651,05
50kr 103,83280kr 5 191,64
100kr 101,62470kr 10 162,47
Manufacturers Standard Package
Unit Price without VAT:kr 110,46000
Unit Price with VAT:kr 138,07500