



STM32F100RBT6B | |
|---|---|
DigiKey Part Number | 497-10494-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100RBT6B |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100RBT6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,70000 | kr 58,70 |
| 10 | kr 44,96800 | kr 449,68 |
| 25 | kr 41,53480 | kr 1 038,37 |
| 160 | kr 36,78038 | kr 5 884,86 |
| 320 | kr 35,55069 | kr 11 376,22 |
| 640 | kr 34,53869 | kr 22 104,76 |
| 1 120 | kr 33,85365 | kr 37 916,09 |
| 2 560 | kr 33,02024 | kr 84 531,81 |
| Unit Price without VAT: | kr 58,70000 |
|---|---|
| Unit Price with VAT: | kr 73,37500 |















