BSS84PH6433XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 24 776
Unit Price: kr 2,21000
Datasheet
P-Channel 60 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84PH6433XTMA1

DigiKey Part Number
BSS84PH6433XTMA1TR-ND - Tape & Reel (TR)
BSS84PH6433XTMA1CT-ND - Cut Tape (CT)
BSS84PH6433XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84PH6433XTMA1
Description
MOSFET P-CH 60V 170MA SOT23-3
Customer Reference
Detailed Description
P-Channel 60 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
19 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes