26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
89126-0101
89126-0101

89126-0101

DigiKey Part Number
MKC26A-ND
Manufacturer
Manufacturer Product Number
89126-0101
Description
CONN RCPT 26P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
89126-0101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 907
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 15,01000kr 15,01
10kr 12,72800kr 127,28
25kr 11,92960kr 298,24
50kr 11,35840kr 567,92
100kr 10,81670kr 1 081,67
250kr 10,13840kr 2 534,60
500kr 9,65428kr 4 827,14
1 000kr 9,19344kr 9 193,44
2 500kr 8,61808kr 21 545,20
Manufacturers Standard Package
Unit Price without VAT:kr 15,01000
Unit Price with VAT:kr 18,76250