20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
89120-0101
89120-0101

89120-0101

DigiKey Part Number
MKC20A-ND
Manufacturer
Manufacturer Product Number
89120-0101
Description
CONN RCPT 20P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
89120-0101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 156
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 13,18000kr 13,18
10kr 11,21800kr 112,18
25kr 10,50960kr 262,74
50kr 10,00940kr 500,47
100kr 9,53040kr 953,04
250kr 8,93312kr 2 233,28
500kr 8,50632kr 4 253,16
1 000kr 8,10023kr 8 100,23
2 500kr 7,59324kr 18 983,10
Manufacturers Standard Package
Unit Price without VAT:kr 13,18000
Unit Price with VAT:kr 16,47500