ZSDA0254P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 24 644
Unit Price: kr 15,87000
Datasheet
Image for ZSDA0254P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSDA0254P

DigiKey Part Number
ZSDA0254P-ND
Manufacturer
Manufacturer Product Number
ZSDA0254P
Description
ZMOTION NICERA PYRO SDA02-54-P
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
External
Features
-
Package / Case
-
Operating Temperature
-
Detection Pattern
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes