ZSBDI46504AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 6 687
Unit Price: kr 26,36000
Datasheet
Image for ZSBDI46504AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSBDI46504AA

DigiKey Part Number
ZSBDI46504AA-ND
Manufacturer
Manufacturer Product Number
ZSBDI46504AA
Description
ZMOTION NICERA PYRO SBDI46-504AA
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
External
Features
-
Package / Case
-
Operating Temperature
-
Detection Pattern
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes