
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Trigger Type | External | |
Features | - | |
Package / Case | - | |
Operating Temperature | 0°C ~ 70°C | |
Detection Pattern | - |

