
PCPL210-12FT | |
|---|---|
DigiKey Part Number | 2059-PCPL210-12FT-ND |
Manufacturer | |
Manufacturer Product Number | PCPL210-12FT |
Description | BATTERY SLA 12V 210AH 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) 210Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 22.01" L x 4.92" W x 12.90" H (559.1mm x 125.0mm x 327.7mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 11.6A | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10 913,98000 | kr 10 913,98 |
| 10 | kr 9 037,84900 | kr 90 378,49 |
| Unit Price without VAT: | kr 10 913,98000 |
|---|---|
| Unit Price with VAT: | kr 13 642,47500 |

