
ADH20028 | |
|---|---|
DigiKey Part Number | 3388-ADH20028-ND |
Manufacturer | |
Manufacturer Product Number | ADH20028 |
Description | PWR XFMR 1.1VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 80mA, Series 40mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 80mA, Series 40mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.10mm L x 30.00mm W | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,50000 | kr 40,50 |
| 10 | kr 36,59800 | kr 365,98 |
| 30 | kr 34,84333 | kr 1 045,30 |
| 50 | kr 34,05380 | kr 1 702,69 |
| 100 | kr 33,00320 | kr 3 300,32 |
| 250 | kr 31,65668 | kr 7 914,17 |
| 500 | kr 30,66900 | kr 15 334,50 |
| 1 000 | kr 29,70797 | kr 29 707,97 |
| Unit Price without VAT: | kr 40,50000 |
|---|---|
| Unit Price with VAT: | kr 50,62500 |


