YIC5 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 115.2kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YIC51612EBGGBL5

DigiKey Part Number
3155-YIC51612EBGGBL5TR-ND - Tape & Reel (TR)
3155-YIC51612EBGGBL5CT-ND - Cut Tape (CT)
3155-YIC51612EBGGBL5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YIC51612EBGGBL5
Description
RF RCVR GNSS/GPS L1+L5 MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
YIC5 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 115.2kbps
Datasheet
 Datasheet
EDA/CAD Models
YIC51612EBGGBL5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-165dBm
Data Rate (Max)
115.2kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
14mA
Data Interface
UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 262,07000kr 262,07
10kr 228,74400kr 2 287,44
25kr 217,20680kr 5 430,17
100kr 201,39030kr 20 139,03
250kr 198,71764kr 49 679,41
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 178,98228kr 178 982,28
Manufacturers Standard Package
Unit Price without VAT:kr 262,07000
Unit Price with VAT:kr 327,58750