
32.768K12.5PI/6914E | |
|---|---|
DigiKey Part Number | 3155-32.768K12.5PI/6914ETR-ND - Tape & Reel (TR) 3155-32.768K12.5PI/6914ECT-ND - Cut Tape (CT) 3155-32.768K12.5PI/6914EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32.768K12.5PI/6914E |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.9x1.4) | |
Size / Dimension | 0.272" L x 0.055" W (6.90mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,70000 | kr 7,70 |
| 10 | kr 6,67700 | kr 66,77 |
| 25 | kr 6,31120 | kr 157,78 |
| 50 | kr 6,05140 | kr 302,57 |
| 100 | kr 5,80130 | kr 580,13 |
| 250 | kr 5,48616 | kr 1 371,54 |
| 500 | kr 5,25892 | kr 2 629,46 |
| 1 000 | kr 5,04149 | kr 5 041,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,71519 | kr 14 145,57 |
| 6 000 | kr 4,52041 | kr 27 122,46 |
| 9 000 | kr 4,41029 | kr 39 692,61 |
| 15 000 | kr 4,27546 | kr 64 131,90 |
| 21 000 | kr 4,18894 | kr 87 967,74 |
| Unit Price without VAT: | kr 7,70000 |
|---|---|
| Unit Price with VAT: | kr 9,62500 |

