
ZTTCP4.0MG-30P | |
|---|---|
DigiKey Part Number | 3155-ZTTCP4.0MG-30PTR-ND - Tape & Reel (TR) 3155-ZTTCP4.0MG-30PCT-ND - Cut Tape (CT) 3155-ZTTCP4.0MG-30PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTTCP4.0MG-30P |
Description | CERAMIC RES 4.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.2% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,56000 | kr 8,56 |
| 10 | kr 7,43700 | kr 74,37 |
| 25 | kr 7,03080 | kr 175,77 |
| 50 | kr 6,74040 | kr 337,02 |
| 100 | kr 6,46130 | kr 646,13 |
| 250 | kr 6,11076 | kr 1 527,69 |
| 500 | kr 5,85772 | kr 2 928,86 |
| 1 000 | kr 5,61556 | kr 5 615,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 5,16101 | kr 20 644,04 |
| 8 000 | kr 4,94792 | kr 39 583,36 |
| 12 000 | kr 4,82747 | kr 57 929,64 |
| 20 000 | kr 4,67998 | kr 93 599,60 |
| Unit Price without VAT: | kr 8,56000 |
|---|---|
| Unit Price with VAT: | kr 10,70000 |

