
ZTTCP8.0MG-22P | |
|---|---|
DigiKey Part Number | 3155-ZTTCP8.0MG-22PTR-ND - Tape & Reel (TR) 3155-ZTTCP8.0MG-22PCT-ND - Cut Tape (CT) 3155-ZTTCP8.0MG-22PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTTCP8.0MG-22P |
Description | CERAMIC RES 8.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.2% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,27000 | kr 3,27 |
| 10 | kr 2,87700 | kr 28,77 |
| 25 | kr 2,71680 | kr 67,92 |
| 50 | kr 2,60340 | kr 130,17 |
| 100 | kr 2,49660 | kr 249,66 |
| 250 | kr 2,36056 | kr 590,14 |
| 500 | kr 2,26300 | kr 1 131,50 |
| 1 000 | kr 2,16939 | kr 2 169,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,99358 | kr 7 974,32 |
| 8 000 | kr 1,91112 | kr 15 288,96 |
| 12 000 | kr 1,86451 | kr 22 374,12 |
| 20 000 | kr 1,80741 | kr 36 148,20 |
| 28 000 | kr 1,77078 | kr 49 581,84 |
| 40 000 | kr 1,73277 | kr 69 310,80 |
| 48 000 | kr 1,71367 | kr 82 256,16 |
| Unit Price without VAT: | kr 3,27000 |
|---|---|
| Unit Price with VAT: | kr 4,08750 |

