
16M8PI/XT224-10 | |
|---|---|
DigiKey Part Number | 3155-16M8PI/XT224-10TR-ND - Tape & Reel (TR) 3155-16M8PI/XT224-10CT-ND - Cut Tape (CT) 3155-16M8PI/XT224-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16M8PI/XT224-10 |
Description | CRYSTAL 16MHZ 8PF SMD 2.5X2.0MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,23000 | kr 4,23 |
| 10 | kr 3,70400 | kr 37,04 |
| 25 | kr 3,50600 | kr 87,65 |
| 50 | kr 3,36160 | kr 168,08 |
| 100 | kr 3,22300 | kr 322,30 |
| 250 | kr 3,04824 | kr 762,06 |
| 500 | kr 2,92202 | kr 1 461,01 |
| 1 000 | kr 2,80119 | kr 2 801,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,61974 | kr 7 859,22 |
| 6 000 | kr 2,51141 | kr 15 068,46 |
| 9 000 | kr 2,45016 | kr 22 051,44 |
| 15 000 | kr 2,37515 | kr 35 627,25 |
| 21 000 | kr 2,32702 | kr 48 867,42 |
| 30 000 | kr 2,27708 | kr 68 312,40 |
| 36 000 | kr 2,25198 | kr 81 071,28 |
| Unit Price without VAT: | kr 4,23000 |
|---|---|
| Unit Price with VAT: | kr 5,28750 |

